Honeywell 111SM111-H58 technical specifications.
| Max Voltage Rating (DC) | 30V |
| Mount | Screw, Solder |
| Operating Force | 2.09N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| Weight | 2.72g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 111SM111-H58 to view detailed technical specifications.
No datasheet is available for this part.