This 30V 1A SPDT on-mom switch features gold contact material and is designed for chassis mount applications. It can operate within a temperature range of -55°C to 125°C and has a mechanical life of 10 million cycles. The switch is available in bulk packaging with 20 units per package and is compliant with RoHS regulations.
Honeywell 111SM113-H58 technical specifications.
| Contact Material | Gold |
| Depth | 6.35mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount |
| Operating Force | 170gf |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111SM113-H58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.