
SPDT momentary snap acting switch featuring a straight, steel leaf actuator with a 4.14mm pretravel and 483mm actuator length. This switch offers a 5A current rating and a 30VDC maximum voltage rating, with silver contacts and solder terminals. Designed for through-hole mounting, it operates within a temperature range of -53°C to 121°C and boasts a mechanical life of 10,000,000 cycles.
Honeywell 111SM117-H2 technical specifications.
| Actuator Length | 483mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Through Hole, Panel |
| Operating Force | 227N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 38mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111SM117-H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
