
SPDT snap-action switch featuring a leaf lever actuator and PC pin termination. Rated for 5A at 250VAC and 30VDC, with a maximum operating temperature of 121°C and a minimum of -53°C. The stainless steel actuator measures 483mm and requires an operating force of 340N. Offers a mechanical life of 10,000,000 cycles and is RoHS compliant.
Honeywell 111SM119-H2 technical specifications.
| Actuator Length | 483mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole, Panel |
| Operating Force | 340N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 38mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111SM119-H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
