
SPDT momentary snap acting switch featuring a steel leaf actuator with a 4.14mm pretravel and 38mm total travel. Rated for 5A at 30VDC and 250VAC, with gold-plated silver contacts. Designed for through-hole mounting with solder terminals, operating between -53°C and 121°C with a mechanical life of 10 million cycles. Features a 227N operating force and 0.03-inch operating position.
Honeywell 111SM125-H2 technical specifications.
| Actuator Length | 483mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Operating Force | 227N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 38mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111SM125-H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
