Honeywell 111SM126-T technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -54°C |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | SM |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111SM126-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
