Honeywell 111SM17-T technical specifications.
| Contact Material | Silver |
| Depth | 6.4mm |
| Length | 19.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.95N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 111SM17-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
