Honeywell 111SM241 technical specifications.
| Depth | 6.35mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Through Hole, Screw, Solder |
| Operating Force | 1.67N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 3.63g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111SM241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.