Honeywell 111SM244 technical specifications.
| Current Rating | 5A |
| Differential Travel | 0.03inch |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 1.95N |
| Operating Position | 0.35inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.218inch |
| RoHS Compliant | No |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 111SM244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
