
SPDT momentary snap acting switch with a roller lever actuator. Features a 5A contact current rating and 30VDC maximum voltage rating, with AC voltage rating up to 250V. Offers a mechanical life of 10,000,000 cycles and operates within a temperature range of -53°C to 121°C. Terminates via quick connect and supports panel mounting with chassis mount, screw, and solder options.
Honeywell 111SM602-H4 technical specifications.
| Actuator Length | 305mm |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 195N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 556mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 363g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111SM602-H4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
