This standard round toggle switch features a current rating of 5A and a maximum voltage rating of 28V DC. It is designed for panel mount applications and has a maximum operating temperature of 71°C. The switch is constructed with gold contact plating and has a straight orientation. It is available in bulk packaging and is part of the TW series.
Honeywell 111TW8-7 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 5A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | TW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 111TW8-7 to view detailed technical specifications.
No datasheet is available for this part.