Honeywell 112-104KAJ-H01 technical specifications.
| Max Operating Temperature | 300 |
| Number of Terminals | 2 |
| Min Operating Temperature | -60 |
| Manufacturer Series | 112 |
| Resistance | 100000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 112-104KAJ-H01 to view detailed technical specifications.
No datasheet is available for this part.