Honeywell 112-201BAJ-B01 technical specifications.
| Diameter | 114mm |
| Lead Length | 96mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 200R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | 112 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 112-201BAJ-B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.