The 112 Series resistor is a 500kR axial leaded component with a 20% tolerance. It is available in a radial package with a diameter of 114mm and a lead length of 96mm. The resistor is designed to operate within a temperature range of -60°C to 300°C. It is packaged in bulk quantities of 100 units and is compliant with RoHS regulations.
Honeywell 112-504NAJ-B01 technical specifications.
| Package/Case | Radial |
| Diameter | 114mm |
| Lead Length | 96mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | 112 |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 112-504NAJ-B01 to view detailed technical specifications.
No datasheet is available for this part.