Honeywell 112TW26-3 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Type | Standard Round |
| Current Rating | 2A |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | TW |
| Switch Function | On-On |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| Weight | 28.35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 112TW26-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.