Honeywell 112TW286-1E technical specifications.
| Actuator Length | 26.67mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 5V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| Series | TW |
| Switch Function | On-Off-On |
| Throw Configuration | DPDT |
| DC Rated Voltage | 5V |
| Weight | 28.35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 112TW286-1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.