Honeywell 115-802EDJ-801 technical specifications.
| Lead Length | 96mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 8kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | 115 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 115-802EDJ-801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.