
Honeywell 115-802EDJ-803 technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 100 |
| Resistance Tolerance | 20% |
| Series | 115 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 115-802EDJ-803 to view detailed technical specifications.
No datasheet is available for this part.