Honeywell 115AT41 technical specifications.
| Actuator Length | 28.2mm |
| Actuator Type | LOCKING LEVER |
| Current Rating | 15A |
| Illumination Type | Non-Illuminated, Illuminated |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Off-On |
| Termination | Screw |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 115AT41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
