Honeywell 116FL1-431 technical specifications.
| Max Power Dissipation | 1.25W |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 5.5kR |
| Resistor Type | Conductive Plastic |
| Series | 116FL1 |
| Taper | Linear |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 116FL1-431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.