
The 11AT56 is a panel mount DPDT toggle switch with a current rating of 15A and a maximum voltage rating of 250V AC and 250V DC. It has a standard round actuator and is available in both non-illuminated and illuminated versions. The switch is mounted to a panel and has a termination type of screw. It is not RoHS compliant.
Honeywell 11AT56 technical specifications.
| Actuator Length | 22.35mm |
| Actuator Type | Standard Round |
| Contact Material | Gold, Silver |
| Current Rating | 15A |
| Depth | 13.72mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 64.06mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AT |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 11AT56 to view detailed technical specifications.
No datasheet is available for this part.
