
Honeywell 11CX15-D01 technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Depth | 126.3mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Sealed |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | CX |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11CX15-D01 to view detailed technical specifications.
No datasheet is available for this part.
