
SPDT snap-action switch with a momentary function, rated for 15A at 120VAC and 125VDC. Features a silver contact material, screw terminals, and a lever actuator for panel mounting. Operating force is 1.25N, with a temperature range of -25°C to 85°C. This RoHS compliant component offers IP66 protection and UL/CSA approvals.
Honeywell 11CX2 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 104mm |
| Length | 101.6mm |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1.25N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11CX2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
