
SPDT snap-action switch featuring a roller lever and solder termination. Rated for 3A at 115VAC and 115VDC, with a DC rating of 28V. Operating force is 1.95N, and it functions as On-Mom. Constructed with silver contacts, this switch offers a wide operating temperature range from -65°C to 121°C and mounts via screw or solder.
Honeywell 11HM1 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 6.35mm |
| Height | 19.05mm |
| Length | 20.04mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 115V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.95N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 6.35g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 11HM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
