Honeywell 11HM41 technical specifications.
| Depth | 6.35mm |
| Length | 20.04mm |
| Operating Force | 1.95N |
| Package Quantity | 1 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11HM41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.