
The 11LS1 is a 10A rotary snap action switch from Honeywell, rated for 125V AC. It features a chassis mount design with screw termination and a DPDT throw configuration. The switch is compliant with RoHS regulations and has an operating temperature range of -29°C to 71°C. It is also IP67 rated, making it suitable for use in harsh environments.
Honeywell 11LS1 technical specifications.
| Actuator Type | Rotary |
| Package/Case | 120 |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 28.7mm |
| Length | 102.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| Weight | 9oz |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11LS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
