The 11LS2 is a 10A DPDT on-mom rotary switch with a chassis mount and right angle orientation. It features a max operating temperature of 71°C and a min operating temperature of -29°C. The switch is rated for 125V AC and is compliant with IP67, waterproof, and dust tight ratings. It is also RoHS compliant and available in a bulk packaging option.
Honeywell 11LS2 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11LS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
