
SPDT momentary snap acting switch featuring a spherical plastic plunger actuator. Rated for 5A at 30VDC and 250VAC, with silver and gold contacts. Offers a mechanical life of 10,000,000 cycles and operates within a temperature range of -55°C to 125°C. Mountable via chassis, screw, or solder, with solder termination. UL and CSA approved, RoHS compliant.
Honeywell 11SM1-T2 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 6.35mm |
| Lead Free | Lead Free |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SM1-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
