SPDT snap acting switch featuring a plastic actuator and gold-plated contacts. Rated for 125V AC and 30V DC, with a 100mA current rating. Offers a mechanical life of 10 million cycles and operates within a temperature range of -55°C to 125°C. Mounting options include chassis mount, screw, and solder, with quick connect terminations. Dimensions are 19.84mm length, 6.35mm depth, and it weighs 2.72g.
Honeywell 11SM1077-H58 technical specifications.
| Actuator Material | Plastic |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 6.35mm |
| Differential Travel | 0.004inch |
| Length | 19.84mm |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.39N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SM1077-H58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.