SPDT momentary snap acting switch featuring a plastic pin plunger actuator for panel mounting. Offers a 100mA current rating at 30VDC with gold contacts. Operates within a temperature range of -53°C to 121°C and boasts a mechanical life of 10 million cycles. Termination is via solder, with chassis mount and screw mounting options available.
Honeywell 11SM1077-T technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 6.4mm |
| Length | 19.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 121°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SM1077-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
