
SPDT momentary snap action switch with a 5A current rating and 30VDC/250VAC voltage rating. Features a plastic plunger actuator, solder terminals, and panel mount capability. Operates within a temperature range of -53°C to 121°C with a mechanical life of 10 million cycles. RoHS compliant.
Honeywell 11SM144 technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Current Rating | 5A |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SM144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
