Honeywell 11SM2-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Roller Lever |
| Max Current Rating | 5A |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 11SM2-T to view detailed technical specifications.
No datasheet is available for this part.