
Snap acting switch with a plunger actuator, featuring a SPDT (1 change-over) contact configuration and solder terminals. This momentary switch offers a 1A current rating at 125V AC and 30V DC, with silver and gold contact materials. Designed for panel mounting, it operates within a temperature range of -55°C to 125°C and boasts a mechanical life of 10 million cycles. Approvals include UL and CSA.
Honeywell 11SM23-T technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Contact Type | 1 change-over |
| Current Rating | 1A |
| Depth | 6.4mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 11SM23-T to view detailed technical specifications.
No datasheet is available for this part.