
SPDT snap-action switch with screw termination, featuring a plunger actuator. Rated for 5A at 250VAC and 30VDC, with a 1.39N operating force. Offers a mechanical life of 10 million cycles and operates within a temperature range of -55°C to 125°C. Mounting options include chassis, panel, and screw, with straight orientation.
Honeywell 11SM38 technical specifications.
| Actuator Material | Plastic |
| Current Rating | 5A |
| Depth | 6.35mm |
| Differential Travel | 0.004inch |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 1.39N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SM38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
