
SPDT momentary snap acting switch with a 5A current rating and 30VDC/250VAC voltage rating. Features a plastic plunger actuator, quick connect terminal, and chassis/screw/solder mounting. Operates within a temperature range of -55°C to 125°C with a mechanical life of 10 million cycles. RoHS compliant and lead-free.
Honeywell 11SM401-T technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Current Rating | 5A |
| Depth | 6.4mm |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SM401-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
