Snap acting/limit switch featuring a pin plunger actuator and SPDT throw configuration. Offers a 5A current rating with gold and silver contact material, suitable for DC applications up to 30V and AC up to 250V. Designed for chassis mount with screw or solder termination, this switch boasts a mechanical life of 10 million cycles and operates within a temperature range of -55°C to 125°C.
Honeywell 11SM403-T technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Differential Travel | 0.001inch |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.97N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SM403-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.