
SPDT snap acting/limit switch with a 5A current rating and 250VAC/30VDC voltage rating. Features a plastic actuator, quick connect termination, and a straight orientation. Designed for chassis, panel, or screw mounting with a mechanical life of 10,000,000 cycles. Operates within a temperature range of -55°C to 125°C, requiring 1.39N operating force. RoHS compliant.
Honeywell 11SM608-H4 technical specifications.
| Actuator Material | Plastic |
| Current Rating | 5A |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 1.39N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SM608-H4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
