Honeywell 11SM701 technical specifications.
| Actuator Material | Plastic |
| Contact Current Rating | 5A |
| Current Rating | 4A |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw, Solder |
| Operating Force | 0.55N |
| Orientation | Straight |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SM701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
