SPDT snap acting/limit switch with a 5A current rating at 250V AC and 30V DC. Features a plastic actuator, through-hole mounting with PC pin termination, and a straight orientation. Offers a mechanical life of 10 million cycles, operating force of 0.55N, and a wide operating temperature range from -55°C to 125°C. Dimensions include a length of 19.84mm, depth of 6.35mm, and a weight of 2.72g. RoHS compliant.
Honeywell 11SM701-H2 technical specifications.
| Actuator Material | Plastic |
| Current Rating | 5A |
| Depth | 6.35mm |
| Differential Travel | 0.002inch |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 0.55N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SM701-H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.