The 11SM76-T from Honeywell is a 30V DC rated, 1A current rated SPDT on-momentary switch with a maximum operating temperature of 125°C. It features a chassis mount with screw and solder termination. The switch has a mechanical life of 10 million cycles and is RoHS compliant. It is available in a bulk packaging with 20 units per package.
Honeywell 11SM76-T technical specifications.
| Actuator Material | Plastic |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.39N |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SM76-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.