Honeywell 11SX1-H58 technical specifications.
| Actuator Material | Plastic |
| Current Rating | 3A |
| Depth | 5.08mm |
| Length | 12.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 0.97N |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 1.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SX1-H58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
