
SPDT momentary snap acting switch featuring a plastic plunger actuator for panel mounting. Rated for 5A at 28VDC and 250VAC, with silver contacts and solder termination. Offers a mechanical life of 10 million cycles, operating force of 139N, and an operating temperature range of -55°C to 125°C. UL and CSA approved, RoHS compliant, and lead-free.
Honeywell 11SX21-T technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 5.1mm |
| Height | 12.73mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SX21-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
