
SPDT momentary snap acting switch with a 5A current rating and 28VDC voltage rating. Features a plastic plunger actuator, solder terminals, and a straight, through-hole mounting orientation. Operates within a temperature range of -53°C to 121°C, offering a mechanical life of 10 million cycles. Includes a 115VAC voltage rating and is RoHS compliant.
Honeywell 11SX24 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 5.08mm |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SX24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
