The 11SX27 is a basic and snap action switch with a SPDT throw configuration and on-mom switch function. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The switch is designed for through hole mounting and has a mechanical life of 10,000,000 cycles. It is RoHS compliant and available in a package quantity of 30 in bulk packaging.
Honeywell 11SX27 technical specifications.
| Actuator Material | Plastic |
| Depth | 5.08mm |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Force | 1.39N |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SX |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 1.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SX27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.