Honeywell 11SX37-T technical specifications.
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 141gf |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 1.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SX37-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.