
SPDT snap acting/limit switch with a plastic actuator. Features a 5A current rating at 115V AC and 28V DC, with a maximum operating temperature of 125°C and a minimum of -55°C. Offers a mechanical life of 10 million cycles, quick connect termination, and chassis/screw/solder mounting. Operating force is 0.97N with a pretravel of 0.02 inches and overtravel of 0.004 inches.
Honeywell 11SX55-H58 technical specifications.
| Actuator Material | Plastic |
| Current Rating | 5A |
| Depth | 5.08mm |
| Differential Travel | 0.001inch |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.97N |
| Operating Position | 0.32inch |
| Orientation | Straight |
| Overtravel | 0.004inch |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| RoHS Compliant | Yes |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 1.36g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11SX55-H58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
