
SPDT toggle switch featuring a non-illuminated, standard round, nickel-plated lever with a 17.27mm actuator length. Rated for 15A maximum current and 277VAC/250VDC maximum voltage, with a 10A current rating and 125VAC voltage rating also specified. This environment-proof switch offers solder termination and panel mounting with threads, operating across a temperature range of -65°C to 72°C.
Honeywell 11TL1-51 technical specifications.
| Actuator Length | 17.27mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 15.75mm |
| Illumination Type | Non-Illuminated |
| Length | 28.45mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | No |
| Series | TL |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 11TL1-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
