
SPDT momentary toggle switch featuring a straight, lever actuator with a nickel-plated finish and a 16.51mm length. This panel-mount switch offers a 20A current rating at 125V AC and 277V AC, with silver-cadmium contacts. Operating temperature range is -54°C to 71°C. Approvals include UL, CSA, and CE, with RoHS compliance.
Honeywell 11TS115-8 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver, Cadmium |
| Current Rating | 20A |
| Depth | 16.51mm |
| Illumination Type | Non-Illuminated |
| Length | 28.58mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TS115-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
