
SPST toggle switch featuring a non-illuminated or illuminated standard round, nickel-plated lever with a 16.51mm actuator length. Rated for 20A at 277VAC (1118.55VA) and 10A/15A at 125VAC, this panel-mount switch utilizes screw terminations and a bushing mount. Operating temperature range spans -54°C to 71°C. Approvals include UL, CSA, and CE, with RoHS compliance.
Honeywell 11TS15-6 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Current Rating | 10A |
| Depth | 16.51mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 28.58mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Bushing |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TS |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TS15-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
