The 11TS315-131 is a standard round toggle switch with a nickel-plated actuator, measuring 16.51mm in length. It is designed for panel mount applications and operates within a temperature range of -54°C to 71°C. This switch is compliant with RoHS regulations and features a non-illuminated actuator type. The switch is part of the TS series from Honeywell.
Honeywell 11TS315-131 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Series | TS |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 11TS315-131 to view detailed technical specifications.
No datasheet is available for this part.